857-015-501-107

Heilind Number:EDA857-015-501-107
Manufacturer:EDAC
Manufacturer Number:857-015-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-501-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row configuration and a contact material of Copper Alloy, it ensures reliable power delivery with an amperage of 5A. The 15-position connector offers seamless connectivity, while its .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting orientation, it operates flawlessly within a wide temperature range of -40 to 105°C. Upgrade your electronics with this essential component.