857-015-501-108

Heilind Number:EDA857-015-501-108
Manufacturer:EDAC
Manufacturer Number:857-015-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-501-108

Detailed Description

Enhance your connectivity with our cutting-edge High Temperature Card Edge Connector. Designed for maximum efficiency, this connector boasts a sleek black aesthetic and a single row layout, featuring 15 positions for seamless integration. Crafted with precision, it guarantees reliable performance with a 5A amperage capacity, while the UL 94V-0 Polyphenylene Sulfide housing ensures durability in even the harshest environments. The copper alloy contact material and .156-inch pitch further optimize conductivity, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.