857-015-505-101

Heilind Number:EDA857-015-505-101
Manufacturer:EDAC
Manufacturer Number:857-015-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-505-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row layout and 15 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly between -40 and 105°C, it guarantees consistent functionality even in extreme conditions. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB connectivity with this essential component.