857-015-505-102

Heilind Number:EDA857-015-505-102
Manufacturer:EDAC
Manufacturer Number:857-015-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-505-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, it ensures reliable performance with an amperage rating of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide for durability, this single-row connector boasts 15 positions and a pitch of .156 inches. The copper alloy contact material guarantees secure and efficient data transfer, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various applications in the electronics industry. Trust in this connector for seamless board-to-board connectivity, meeting your PCB connector needs with precision and quality.