857-015-505-107

Heilind Number:EDA857-015-505-107
Manufacturer:EDAC
Manufacturer Number:857-015-505-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-505-107

Detailed Description

Enhance your high-temperature PCB connections with this durable black Card Edge Connector. Designed for seamless integration in demanding environments, it boasts a 5A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material for optimal performance. The single-row layout features 15 copper alloy contacts, spaced at a convenient pitch of .156 inches with .2-inch row spacing. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures reliable connectivity in various applications. Its straight mount orientation and robust construction make it a versatile choice for Board to Board PCB connections. Upgrade your setup with this essential component for seamless data transmission and signal integrity.