857-015-521-101

Heilind Number:EDA857-015-521-101
Manufacturer:EDAC
Manufacturer Number:857-015-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-521-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections. With a sleek black finish and a single row configuration, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. Featuring 15 copper alloy contact positions with a pitch of .156 inches and a row spacing of .2 inches, it guarantees secure and seamless connectivity. Engineered for versatility, it offers straight mount orientation and is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable solution for your PCB connectivity needs.