857-015-521-102

Heilind Number:EDA857-015-521-102
Manufacturer:EDAC
Manufacturer Number:857-015-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a single row and 15 positions, featuring durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable performance. With a 5A amperage rating and a pitch of .156 inches, it ensures efficient power transmission. The straight mount orientation and .2-inch row spacing facilitate easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees suitability for various industrial applications. Upgrade your connectivity solutions with this essential component.