857-015-521-103

Heilind Number:EDA857-015-521-103
Manufacturer:EDAC
Manufacturer Number:857-015-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The 15 positions, rated for 5A, are securely maintained with Copper Alloy contacts, guaranteeing efficient power transmission. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in our cutting-edge connector for superior functionality in your electronic setups.