857-015-521-108

Heilind Number:EDA857-015-521-108
Manufacturer:EDAC
Manufacturer Number:857-015-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-521-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery at up to 5 A. With a single row layout and 15 positions, it offers seamless integration for your electronic components. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Elevate your connectivity solutions with this black Card Edge Connector.