857-015-521-112

Heilind Number:EDA857-015-521-112
Manufacturer:EDAC
Manufacturer Number:857-015-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-521-112

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 15 positions and a pitch of .156 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient power transmission with an amperage rating of 5A. The straight mount orientation and .2-inch row spacing make installation and assembly a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and electronic applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.