857-015-525-101

Heilind Number:EDA857-015-525-101
Manufacturer:EDAC
Manufacturer Number:857-015-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-525-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a straight mount orientation and a single row configuration, it offers seamless integration onto your board. The 15 positions, spaced at a pitch of .156 inches, provide ample connectivity options for your applications. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Operating flawlessly between -40 and 105°C, this connector is built to withstand harsh conditions, making it ideal for a wide range of industrial and commercial uses. Trust in its robust construction and superior performance for all your board-to-board connections.