857-015-525-102

Heilind Number:EDA857-015-525-102
Manufacturer:EDAC
Manufacturer Number:857-015-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-525-102

Detailed Description

Enhance your high-temperature electronic connections with our durable black Card Edge Connector. With a high amperage rating of 5 A, it ensures reliable power transmission in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing guarantees robust performance and safety. The single-row design with 15 positions offers efficient connectivity on PCBs. Made of Copper Alloy, the contacts provide excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Suitable for straight mounting orientations, it accommodates various assembly setups. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Elevate your electronic projects with this essential component.