857-015-525-103

Heilind Number:EDA857-015-525-103
Manufacturer:EDAC
Manufacturer Number:857-015-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-525-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in extreme environments, this connector features a single row configuration with 15 positions, ideal for seamless board-to-board connections. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, reliability is guaranteed even in high-temperature settings ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.