857-015-525-104

Heilind Number:EDA857-015-525-104
Manufacturer:EDAC
Manufacturer Number:857-015-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-525-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 15 positions and a .156-inch pitch, ensuring secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it's suitable for various industrial applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Trust in this connector for seamless and robust PCB connectivity.