857-015-525-107

Heilind Number:EDA857-015-525-107
Manufacturer:EDAC
Manufacturer Number:857-015-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-525-107

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 15 positions and a contact pitch of .156 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and secure data transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer easy integration onto PCBs, making it a versatile choice for your connectivity needs. Explore seamless connectivity with this essential component.