857-015-525-108

Heilind Number:EDA857-015-525-108
Manufacturer:EDAC
Manufacturer Number:857-015-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-525-108

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for reliable performance in demanding environments, it offers a 5A amperage rating and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 15 positions, it ensures efficient connectivity on your board. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Its straight mount orientation simplifies installation, making it a valuable component in your connector lineup.