857-015-527-101

Heilind Number:EDA857-015-527-101
Manufacturer:EDAC
Manufacturer Number:857-015-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-527-101

Detailed Description

Enhance your high temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in the harshest conditions. With a compact single-row design and a pitch of .156 inches, it offers seamless integration into your PCB layout. Crafted with precision, the Copper Alloy contacts deliver optimal conductivity for your critical applications. With 15 positions and a 5A amperage rating, it provides ample connectivity for your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Perfect for demanding industrial and commercial projects, this black Card Edge Connector is a must-have for your connectivity needs.