857-015-527-102

Heilind Number:EDA857-015-527-102
Manufacturer:EDAC
Manufacturer Number:857-015-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-527-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration, it offers 15 copper alloy contact positions with a pitch of .156 inches and row spacing of .2 inches. Perfect for seamless board-to-board connections, its straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various industrial applications. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.