857-015-527-107

Heilind Number:EDA857-015-527-107
Manufacturer:EDAC
Manufacturer Number:857-015-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-527-107

Detailed Description

Enhance your connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and reliability. Featuring a single row design, it boasts 15 positions for seamless integration. The copper alloy contact material ensures efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various PCB applications, it is a must-have component for your connectivity needs.