857-015-527-108

Heilind Number:EDA857-015-527-108
Manufacturer:EDAC
Manufacturer Number:857-015-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-527-108

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black design and is constructed with UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. Featuring a single row layout with 15 positions and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade to this essential component for efficient and secure board-to-board connectivity.