857-015-531-101

Heilind Number:EDA857-015-531-101
Manufacturer:EDAC
Manufacturer Number:857-015-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-531-101

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Featuring a single row of 15 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees excellent conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.