857-015-531-102

Heilind Number:EDA857-015-531-102
Manufacturer:EDAC
Manufacturer Number:857-015-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-531-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black exterior, this connector not only offers high performance but also adds a touch of sophistication to your electronic assemblies. Engineered for durability, it can withstand operating temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures maximum safety and compliance with industry standards. Featuring a single row layout with 15 positions and a pitch of .156 inches, it guarantees precise and efficient connectivity. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Whether for industrial or commercial applications, this card edge connector is a dependable choice for your PCB connectivity needs.