857-015-531-103

Heilind Number:EDA857-015-531-103
Manufacturer:EDAC
Manufacturer Number:857-015-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-531-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row with 15 positions, perfect for seamless board-to-board connections. With a 5 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures safe and efficient performance even in high-temperature settings. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component.