857-015-531-104

Heilind Number:EDA857-015-531-104
Manufacturer:EDAC
Manufacturer Number:857-015-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-531-104

Detailed Description

Enhance your electronics with this High Temp Card Edge Connector in sleek Black. Designed for optimal performance, it boasts a 5 A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With one row and 15 positions, it offers seamless connectivity for your PCB setups. The Copper Alloy contact material ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for various applications in the realm of Products, Connectors, and PCB setups. Upgrade your setup with this Straight-mount Card Edge Connector and experience seamless connectivity like never before.