857-015-531-112

Heilind Number:EDA857-015-531-112
Manufacturer:EDAC
Manufacturer Number:857-015-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-531-112

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for durability and performance, it boasts a 5A amperage and features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. The 15 copper alloy contact positions, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient board-to-board connection. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in this essential component for seamless and dependable electronic connections.