857-015-541-101

Heilind Number:EDA857-015-541-101
Manufacturer:EDAC
Manufacturer Number:857-015-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-541-101

Detailed Description

Enhance your high-temperature PCB connections with this rugged and reliable Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures optimal performance even in harsh environments. With a single row of 15 positions and a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for demanding applications. Embrace superior quality and durability with this essential component for your PCB setup.