857-015-541-102

Heilind Number:EDA857-015-541-102
Manufacturer:EDAC
Manufacturer Number:857-015-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-541-102

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for reliable performance in challenging environments. With a current rating of 5 A, this connector is ideal for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and efficient signal transmission. Featuring a single row with 15 positions and a pitch of .156 inches, it offers seamless connectivity on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for secure and high-quality board-to-board connections in your projects.