857-015-541-107

Heilind Number:EDA857-015-541-107
Manufacturer:EDAC
Manufacturer Number:857-015-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-541-107

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in harsh environments. With a row spacing of .2 inches and a pitch of .156 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Perfect for applications requiring a 5A current, this connector boasts 15 positions in a single row configuration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have in your connector arsenal for seamless board-to-board connectivity. Elevate your electronic projects with this high-performance Card Edge Connector.