857-015-541-108

Heilind Number:EDA857-015-541-108
Manufacturer:EDAC
Manufacturer Number:857-015-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-541-108

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for durability and performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 15 positions, it offers seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Choose this connector for efficient and dependable board-to-board connections in your electronic projects.