857-015-541-112

Heilind Number:EDA857-015-541-112
Manufacturer:EDAC
Manufacturer Number:857-015-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficient power transmission, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a compact single-row layout and 15 copper alloy contact positions, it offers reliable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB setup with this essential component.