857-015-545-101

Heilind Number:EDA857-015-545-101
Manufacturer:EDAC
Manufacturer Number:857-015-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-545-101

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for reliable performance in demanding environments. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, this connector ensures secure and efficient connectivity. Featuring a single row with a pitch of .156 inches and 15 positions, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for high-amperage power transmission with a rating of 5A, delivering uncompromising performance. Perfect for use in industrial machinery, automotive systems, and other critical electronic devices.