857-015-545-102

Heilind Number:EDA857-015-545-102
Manufacturer:EDAC
Manufacturer Number:857-015-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-545-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a sleek black finish, this connector features UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a single row configuration and 15 positions, it offers seamless integration for your electronic devices. The Copper Alloy contacts ensure efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to deliver high-quality, long-lasting connectivity for your projects.