857-015-545-103

Heilind Number:EDA857-015-545-103
Manufacturer:EDAC
Manufacturer Number:857-015-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-545-103

Detailed Description

Upgrade your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your PCB setup. Boasting 15 positions and a 5A amperage rating, it's perfect for power and signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various applications. Trust in this black connector for secure and efficient board-to-board connectivity.