857-015-545-107

Heilind Number:EDA857-015-545-107
Manufacturer:EDAC
Manufacturer Number:857-015-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-545-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. Its single row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers precise and efficient PCB-to-board connections. Equipped with 15 copper alloy contact positions, it ensures reliable power transmission at up to 5A. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.