857-015-545-108

Heilind Number:EDA857-015-545-108
Manufacturer:EDAC
Manufacturer Number:857-015-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-545-108

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its single row configuration with 15 positions offers seamless connectivity, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achievable. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding industrial environments. Whether for data transfer or power distribution, trust in this connector for efficient and secure board-to-board connections. Upgrade your PCB setup today with this essential component.