857-015-545-112

Heilind Number:EDA857-015-545-112
Manufacturer:EDAC
Manufacturer Number:857-015-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-545-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity, perfect for power-intensive applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and reliable signal transmission. Featuring a single row design with 15 positions and a .156-inch pitch, it offers seamless integration on your board. With a wide operating temperature range of -40 to 105 °C, it ensures stability in harsh environments. Trust in our connector for efficient and secure board-to-board connections in any application. Elevate your PCB assembly with this essential component.