857-015-547-101

Heilind Number:EDA857-015-547-101
Manufacturer:EDAC
Manufacturer Number:857-015-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-547-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 15 positions, it offers efficient connectivity for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees high conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation simplifies assembly. Trust in this connector for robust and efficient connections in your projects.