857-015-547-103

Heilind Number:EDA857-015-547-103
Manufacturer:EDAC
Manufacturer Number:857-015-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-547-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row and 15 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C. Upgrade your connectivity with this essential component.