857-015-547-107

Heilind Number:EDA857-015-547-107
Manufacturer:EDAC
Manufacturer Number:857-015-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-547-107

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliable performance, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With a single row configuration, it offers 15 positions at a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector ensures durable and efficient board-to-board PCB connections. Its straight mount orientation makes installation hassle-free, perfect for various electronic applications. Upgrade your connectivity solutions with this robust and versatile connector.