857-015-547-108

Heilind Number:EDA857-015-547-108
Manufacturer:EDAC
Manufacturer Number:857-015-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-547-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row configuration with 15 positions and a pitch of .156 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With an amperage rating of 5 A and a wide operating temperature range of -40 to 105 °C, it guarantees stability in extreme conditions. Whether for industrial or commercial applications, this straight-mount connector is a dependable choice for seamless board-to-board PCB connections. Elevate your electronic assemblies with this high-quality component.