857-015-547-112

Heilind Number:EDA857-015-547-112
Manufacturer:EDAC
Manufacturer Number:857-015-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-547-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features a single row layout with 15 positions and a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to handle high power and extreme conditions with ease. Perfect for board-to-board applications, its straight mount orientation allows for seamless integration. Trust in the quality and durability of this essential component for your electronic projects.