857-015-553-102

Heilind Number:EDA857-015-553-102
Manufacturer:EDAC
Manufacturer Number:857-015-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-553-102

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector. Its durable black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. With a single row design and 15 positions, it offers ample connectivity for your PCB setups. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, it's versatile and space-saving. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your connectivity solutions with this essential component.