857-015-553-103

Heilind Number:EDA857-015-553-103
Manufacturer:EDAC
Manufacturer Number:857-015-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-553-103

Detailed Description

Enhance your electrical connections with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector boasts a 5 A amperage, making it ideal for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity in even the most demanding environments. With a single row design and 15 positions, it offers seamless integration onto your PCB. The right-angle mount orientation and .156-inch pitch provide versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Elevate your connectivity solutions with this essential component.