857-015-553-104

Heilind Number:EDA857-015-553-104
Manufacturer:EDAC
Manufacturer Number:857-015-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-553-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable durability. With a single row layout and 15 copper alloy contact positions, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mounting orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Elevate your PCB design with this essential component.