857-015-553-107

Heilind Number:EDA857-015-553-107
Manufacturer:EDAC
Manufacturer Number:857-015-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-553-107

Detailed Description

Upgrade your high-temperature card edge connections with our innovative Black High Temp Card Edge Connector. With a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in even the most demanding environments. Featuring a single row design and 15 copper alloy contact positions, it guarantees efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Trust in its quality and durability for seamless board-to-board connections in a variety of applications.