857-015-553-112

Heilind Number:EDA857-015-553-112
Manufacturer:EDAC
Manufacturer Number:857-015-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-553-112

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector, designed for reliable performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Featuring a single row with 15 positions and a pitch of .156 inches, this connector guarantees seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.