857-015-554-101

Heilind Number:EDA857-015-554-101
Manufacturer:EDAC
Manufacturer Number:857-015-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-554-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and heat resistance for reliable operation. Featuring a single row layout and copper alloy contacts, this connector ensures seamless power delivery with a 5 A capacity. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the right-angle mount orientation allows for easy installation. With 15 positions available, it offers ample room for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-tier board-to-board PCB connector.