857-015-554-102

Heilind Number:EDA857-015-554-102
Manufacturer:EDAC
Manufacturer Number:857-015-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-554-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With a single row layout and 15 positions, it offers ample connectivity options while the Copper Alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your electronic projects. Upgrade your PCB connections with this essential component.