857-015-554-103

Heilind Number:EDA857-015-554-103
Manufacturer:EDAC
Manufacturer Number:857-015-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-554-103

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and efficient connections for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for seamless integration. Boasting 15 positions and an operating temperature range of -40 to 105°C, this connector is perfect for diverse industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.