857-015-554-107

Heilind Number:EDA857-015-554-107
Manufacturer:EDAC
Manufacturer Number:857-015-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-554-107

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a total of 15 positions, it offers seamless integration into your electronic setup. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Upgrade your connectivity solutions with this essential component.